
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DITEL | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Temperature | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 1000VAC | |
Features | - | |
Voltage - Supply | 6 ~ 32VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $130.00000 | $260.00 |