
DS1-T03 | |
---|---|
DigiKey Part Number | 4761-DS1-T03-ND |
Manufacturer | |
Manufacturer Product Number | DS1-T03 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.17000 | $14.17 |
10 | $12.04300 | $120.43 |
25 | $11.28840 | $282.21 |
50 | $10.74960 | $537.48 |
100 | $10.23670 | $1,023.67 |
250 | $9.59628 | $2,399.07 |
500 | $9.13874 | $4,569.37 |
1,000 | $8.70312 | $8,703.12 |