
ZMD62 | |
---|---|
DigiKey Part Number | 2796-ZMD62TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMD62 |
Description | DIODE ZENER 62V 1W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD62 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 41 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.08423 | $210.57 |