
P6KE10A | |
---|---|
DigiKey Part Number | 4878-P6KE10ACT-ND - Cut Tape (CT) 4878-P6KE10ATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE10A |
Description | TVS DIODE 8.5VWM 14.5V DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 43A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 43A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.27800 | $2.78 |
100 | $0.17600 | $17.60 |
500 | $0.15000 | $75.00 |
1,000 | $0.13000 | $130.00 |
2,000 | $0.11100 | $222.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10800 | $432.00 |
8,000 | $0.07838 | $627.04 |