DI056N10D2-AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDP01-42CAYD2-AQ

DigiKey Part Number
4878-LDP01-42CAYD2-AQ-ND
Manufacturer
Manufacturer Product Number
LDP01-42CAYD2-AQ
Description
TVS DIODE 36VWM 58.1VC TO263AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
58.1V Clamp 86A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
LDP01-42CAYD2-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
86A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.61139$611.39