
HVA2.5-AQ | |
---|---|
DigiKey Part Number | 4878-HVA2.5-AQ-ND |
Manufacturer | |
Manufacturer Product Number | HVA2.5-AQ |
Description | HVA2.5-AQ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 2500 V 500mA Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2500 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 4 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 2.5 kV | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |

Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10339 | $516.95 |