
DI62062.5S1 | |
---|---|
DigiKey Part Number | 4878-DI62062.5S1TR-ND - Tape & Reel (TR) 4878-DI62062.5S1CT-ND - Cut Tape (CT) 4878-DI62062.5S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI62062.5S1 |
Description | IC REG LINEAR 2.5V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | DI62062.5S1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.12000 | $1.20 |
25 | $0.10520 | $2.63 |
100 | $0.08950 | $8.95 |
250 | $0.08196 | $20.49 |
500 | $0.07740 | $38.70 |
1,000 | $0.07366 | $73.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06903 | $207.09 |
6,000 | $0.06677 | $400.62 |
9,000 | $0.06563 | $590.67 |
15,000 | $0.06438 | $965.70 |
21,000 | $0.06364 | $1,336.44 |
30,000 | $0.06294 | $1,888.20 |
75,000 | $0.06141 | $4,605.75 |
150,000 | $0.06050 | $9,075.00 |