BZW04-7V8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 4,000
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9,000
Unit Price: $0.25000
Datasheet
DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-7V8

DigiKey Part Number
4878-BZW04-7V8-ND
Manufacturer
Manufacturer Product Number
BZW04-7V8
Description
TVS DIODE 7.78VWM 13.4V DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13.4V Clamp 30A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-7V8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4,000$0.10432$417.28
Manufacturers Standard Package