DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY448G

DigiKey Part Number
4878-BY448G-ND
Manufacturer
Manufacturer Product Number
BY448G
Description
DIODE STANDARD 1650V 1.5A DO201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1650 V 1.5A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY448G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1650 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
5 µA @ 1650 V
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
In-Stock: 1,380
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.18100$1.81
100$0.13060$13.06
500$0.09678$48.39
1,700$0.07859$133.60
3,400$0.07047$239.60
5,100$0.06633$338.28
10,200$0.06015$613.53
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.