4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B80S15A

DigiKey Part Number
4878-B80S15A-ND
Manufacturer
Manufacturer Product Number
B80S15A
Description
BRIDGE RECT 1P 160V 1.5A 4-SODIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 160 V Surface Mount 4-SO-DIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
B80S15A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
160 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 160 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SO-DIL SLIM
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,500$0.09355$140.32
Manufacturers Standard Package