DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ130

DigiKey Part Number
4878-3EZ130-ND
Manufacturer
Manufacturer Product Number
3EZ130
Description
DIODE ZENER 130V 3W DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 3 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
3EZ130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 97 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4,000$0.07062$282.48
Manufacturers Standard Package