ZXM64P02XTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5,167
Unit Price: $1.82000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXM64P02XTC

DigiKey Part Number
ZXM64P02XTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXM64P02XTC
Description
MOSFET P-CH 20V 3.5A 8MSOP
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 1.1W (Ta) Surface Mount 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types