
UDZS5V6BWF | |
---|---|
DigiKey Part Number | 31-UDZS5V6BWFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZS5V6BWF |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2.14% Surface Mount SOD-323F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.14% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |