
SDT8A60VP5-7 | |
---|---|
DigiKey Part Number | 31-SDT8A60VP5-7TR-ND - Tape & Reel (TR) 31-SDT8A60VP5-7CT-ND - Cut Tape (CT) 31-SDT8A60VP5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT8A60VP5-7 |
Description | DIODE SCHOTTKY 60V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.36100 | $3.61 |
100 | $0.27380 | $27.38 |
500 | $0.20788 | $103.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.15049 | $225.74 |
3,000 | $0.12700 | $381.00 |
4,500 | $0.11912 | $536.04 |