
SDM6CC-7 | |
---|---|
DigiKey Part Number | SDM6CC-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM6CC-7 |
Description | DIODE ARR SCHOTTKY 30V DFN1616-6 |
Customer Reference | |
Detailed Description | Diode Array 6 Common Cathode 30 V 200mA (DC) Surface Mount 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 6 Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 700 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN1616-6 | |
Base Product Number |