SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

SD12Q-7

DigiKey Part Number
31-SD12Q-7TR-ND - Tape & Reel (TR)
31-SD12Q-7CT-ND - Cut Tape (CT)
31-SD12Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD12Q-7
Description
TVS DIODE 12VWM 24VC SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
360W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
105pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
In-Stock: 2,780
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.15200$1.52
100$0.09460$9.46
500$0.06938$34.69
1,000$0.06122$61.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04929$147.87
6,000$0.04419$265.14
9,000$0.04159$374.31
15,000$0.03866$579.90
21,000$0.03693$775.53
30,000$0.03524$1,057.20
75,000$0.03154$2,365.50
150,000$0.02925$4,387.50
300,000$0.02850$8,550.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.