PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8A45SP5-13

DigiKey Part Number
SBR8A45SP5-13DITR-ND - Tape & Reel (TR)
SBR8A45SP5-13DICT-ND - Cut Tape (CT)
SBR8A45SP5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR8A45SP5-13
Description
DIODE SBR 45V 8A POWERDI5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
In-Stock: 7,032
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.64000$6.40
100$0.51950$51.95
500$0.40418$202.09
1,000$0.35728$357.28
2,000$0.33660$673.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29601$1,480.05
10,000$0.28405$2,840.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.