PI90LV387AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 465
Unit Price: $12.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.37695
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,979
Unit Price: $11.06000
Datasheet

Similar


Texas Instruments
In Stock: 17,723
Unit Price: $5.77000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LV387AE

DigiKey Part Number
PI90LV387AE-ND
Manufacturer
Manufacturer Product Number
PI90LV387AE
Description
IC TRANSCEIVER 16/0 64TSSOP
Customer Reference
Detailed Description
16/0 Driver LVDS 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI90LV387AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
16/0
Duplex
-
Data Rate
500Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types