
PI7C9X3G808GPQ3HFCEX | |
---|---|
DigiKey Part Number | 31-PI7C9X3G808GPQ3HFCEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X3G808GPQ3HFCEX |
Description | PACKET SWITCH H-FCBGA150150-196 |
Customer Reference | |
Detailed Description | Packet Switch, 8-Port/8-Lane Interface 196-HFCBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Packet Switch, 8-Port/8-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 196-BBGA | |
Supplier Device Package | 196-HFCBGA (15x15) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount |