

PI7C9X2G303ELBZXEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G303ELBZXEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G303ELBZXEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G303ELBZXEX |
Description | IC INTERFACE SPECIALIZED 136AQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wireless Interface 136-aQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Wireless | |
Interface | JTAG | |
Voltage - Supply | - | |
Package / Case | 136-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 136-aQFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $7.30300 | $73.03 |
| 25 | $6.78320 | $169.58 |
| 100 | $6.21250 | $621.25 |
| 250 | $5.94040 | $1,485.10 |
| 500 | $5.77640 | $2,888.20 |
| 1,000 | $5.64139 | $5,641.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.47468 | $16,424.04 |

