24 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB33202ZDIEX-13R

DigiKey Part Number
31-PI6CB33202ZDIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CB33202ZDIEX-13RCT-ND - Cut Tape (CT)
31-PI6CB33202ZDIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB33202ZDIEX-13R
Description
IC CLK BUF 1:2 133.46MHZ 24TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:2 133.46 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CMOS, HCSL
Output
HCSL
Frequency - Max
133.46 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
In-Stock: 4,500
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.32000$23.20
25$2.12600$53.15
100$1.91250$191.25
250$1.81072$452.68
500$1.74932$874.66
1,000$1.69880$1,698.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.50000$5,250.00
Manufacturers Standard Package