32 TQFN 5x5 EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C4911510ZHIEX

DigiKey Part Number
31-PI6C4911510ZHIEXTR-ND - Tape & Reel (TR)
31-PI6C4911510ZHIEXCT-ND - Cut Tape (CT)
31-PI6C4911510ZHIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C4911510ZHIEX
Description
IC CLK BUFFER 2:10 1.5GHZ 32TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL, SSTL
Output
LVPECL
Frequency - Max
1.5 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
In-Stock: 2,495
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.14100$21.41
25$1.95960$48.99
100$1.76050$176.05
250$1.66544$416.36
500$1.60818$804.09
1,000$1.56105$1,561.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.51129$3,778.22
5,000$1.48130$7,406.50
Manufacturers Standard Package