48-FSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C33X257BE

DigiKey Part Number
PI5C33X257BEDI-ND
Manufacturer
Manufacturer Product Number
PI5C33X257BE
Description
IC MUX/DEMUX 1 X 8:4 48-BQSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:4 48-BQSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C33X257BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:4
Independent Circuits
3
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-FSOP (0.154", 3.90mm Width)
Supplier Device Package
48-BQSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types