PI49FCT3805AQE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 329
Unit Price: $1.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 512
Unit Price: $1.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 17
Unit Price: $1.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 256
Unit Price: $1.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,630
Unit Price: $1.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 434
Unit Price: $1.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,288
Unit Price: $1.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 629
Unit Price: $1.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 54
Unit Price: $1.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.76957
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 181
Unit Price: $3.21000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 750
Unit Price: $2.63000
Datasheet
PI49FCT32805QEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT3805AQE

DigiKey Part Number
PI49FCT3805AQE-ND
Manufacturer
Manufacturer Product Number
PI49FCT3805AQE
Description
IC CLK BUFFER 1:5 66MHZ 20QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 66 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS
Frequency - Max
66 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types