PI3A3159ZCEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 10,666
Unit Price: $1.79000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3A3159ZCEX

DigiKey Part Number
PI3A3159ZCEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3A3159ZCEX
Description
IC SWITCH SPDT X 1 400MOHM 6TDFN
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 400mOhm 6-TDFN (2.3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
400mOhm
Channel-to-Channel Matching (ΔRon)
80mOhm (Max)
Voltage - Supply, Single (V+)
1.5V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 10ns
-3db Bandwidth
-
Charge Injection
40pC
Channel Capacitance (CS(off), CD(off))
90pF, 90pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-41dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (2.3x2)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes