
PI2EQX3201BLZFEX | |
---|---|
DigiKey Part Number | PI2EQX3201BLZFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX3201BLZFEX |
Description | IC REDRIVER SATA2 2CH 36TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3Gbps 36-TQFN (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | SATA2 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 3Gbps | |
Number of Channels | 2 | |
Delay Time | 2.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.5V, 1.8V | |
Current - Supply | 90mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x5) | |
Base Product Number |