
PAM8303CAZN | |
---|---|
DigiKey Part Number | PAM8303CAZNDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM8303CAZN |
Description | IC AMP CLASS D MONO 3W 9WCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WCSP (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WCSP (1.45x1.45) | |
Package / Case | 9-WFBGA, WLCSP | |
Base Product Number |