
P6SMAJ40ADF | |
---|---|
DigiKey Part Number | P6SMAJ40ADFDITR-ND - Tape & Reel (TR) P6SMAJ40ADFDICT-ND - Cut Tape (CT) P6SMAJ40ADFDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMAJ40ADF |
Description | TVS DIODE 40VWM 64.5VC D-FLAT |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |