
NIS5135MN1-FN-7 | |
---|---|
DigiKey Part Number | NIS5135MN1-FN-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIS5135MN1-FN-7 |
Description | IC ELECTRONIC FUSE 10UDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.6A U-DFN3030-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 3.1V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-10 | |
Base Product Number |