
MMBZ6V8ALQ-7-F | |
---|---|
DigiKey Part Number | MMBZ6V8ALQ-7-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V8ALQ-7-F |
Description | TVS DIODE 4.5VWM 9.6VC SOT233 |
Customer Reference | |
Detailed Description | 9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4.5V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 9.6V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |