LSP2015BAADADJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 35,741
Unit Price: $0.22000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSP2015BAADADJ

DigiKey Part Number
31-LSP2015BAADADJ-ND
Manufacturer
Manufacturer Product Number
LSP2015BAADADJ
Description
IC REG LIN POS ADJ 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
60dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Obsolete
This product is no longer manufactured. View Substitutes