LS4148WS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 625,338
Unit Price: $0.10000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS4148WS

DigiKey Part Number
31-LS4148WS-ND
Manufacturer
Manufacturer Product Number
LS4148WS
Description
DIODE STANDARD 75V 150MA 0805
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount 0805
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0805
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes