


L35L15VCB2 | |
---|---|
DigiKey Part Number | 31-L35L15VCB2-ND |
Manufacturer | |
Manufacturer Product Number | L35L15VCB2 |
Description | TVS DIODE 15VWM 36.8VC SOD323 |
Customer Reference | |
Detailed Description | 36.8V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 36.8V | |
Current - Peak Pulse (10/1000µs) | 9.5A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |