GBJ2508-LS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4,712
Unit Price: $2.92000
Datasheet

Similar


Panjit International Inc.
In Stock: 8,908
Unit Price: $2.12000
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2508-LS

DigiKey Part Number
31-GBJ2508-LS-ND
Manufacturer
Manufacturer Product Number
GBJ2508-LS
Description
BRIDGE RECT 1PHASE 800V 25A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes