FMMT717TC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4,443
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.20347
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 8,577
Unit Price: $0.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,773
Unit Price: $0.73000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: $0.77000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT717TC

DigiKey Part Number
FMMT717TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMT717TC
Description
TRANS PNP 12V 2.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 2.5 A 110MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 50mA, 2.5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Power - Max
625 mW
Frequency - Transition
110MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types