DXTN3C100PD-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXTN3C100PDQ-13

DigiKey Part Number
31-DXTN3C100PDQ-13-ND
Manufacturer
Manufacturer Product Number
DXTN3C100PDQ-13
Description
TRANS 2NPN 100V 3A POWERDI5060-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 3A 130MHz 1.47W Surface Mount PowerDI5060-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
100V
Vce Saturation (Max) @ Ib, Ic
330mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 10V
Power - Max
1.47W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8 (Type UXD)
Base Product Number
In-Stock: 1,466
Factory Stock: 2,500
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.78100$7.81
100$0.51490$51.49
500$0.40048$200.24
1,000$0.36363$363.63
2,500$0.32374$809.35
5,000$0.29908$1,495.40
10,000$0.27835$2,783.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.