
DMTH6016LPDWQ-13 | |
---|---|
DigiKey Part Number | 31-DMTH6016LPDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6016LPDWQ-13 |
Description | MOSFET 2N-CH 60V 9.2A PWRDI50 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.2A (Ta), 33.2A (Tc) 2.5W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 (SWP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9.2A (Ta), 33.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 864pF @ 30V | |
Power - Max | 2.5W (Ta), 37.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (SWP) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33104 | $827.60 |
5,000 | $0.30610 | $1,530.50 |
7,500 | $0.29340 | $2,200.50 |
12,500 | $0.28950 | $3,618.75 |