
DMT3020LFCL-7 | |
---|---|
DigiKey Part Number | DMT3020LFCL-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3020LFCL-7 |
Description | MOSFET N-CH 30V 7.6A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.6A (Ta) 1.7W (Ta) Surface Mount U-DFN1616-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 393 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN1616-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15534 | $466.02 |
6,000 | $0.14431 | $865.86 |
9,000 | $0.13389 | $1,205.01 |
15,000 | $0.13224 | $1,983.60 |
21,000 | $0.12887 | $2,706.27 |
30,000 | $0.12600 | $3,780.00 |