SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L20-27SA-7

DigiKey Part Number
31-APX803L20-27SA-7TR-ND - Tape & Reel (TR)
31-APX803L20-27SA-7CT-ND - Cut Tape (CT)
31-APX803L20-27SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L20-27SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
143ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
In-Stock: 2,796
Factory Stock: 51,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.16400$1.64
25$0.14520$3.63
100$0.12430$12.43
250$0.11428$28.57
500$0.10822$54.11
1,000$0.10326$103.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09712$291.36
6,000$0.09412$564.72
9,000$0.09261$833.49
15,000$0.09095$1,364.25
21,000$0.08997$1,889.37
30,000$0.08903$2,670.90
75,000$0.08702$6,526.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.