
AP9101CAK-CFTRG1 | |
---|---|
DigiKey Part Number | AP9101CAK-CFTRG1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP9101CAK-CFTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT25 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |