


AP7362A-18SP-13 | |
---|---|
DigiKey Part Number | 31-AP7362A-18SP-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7362A-18SP-13 |
Description | IC REG LINEAR 1.8V 1.5A 8-SO-EP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 1.3 mA | |
PSRR | 65dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.28743 | $718.58 |
5,000 | $0.27974 | $1,398.70 |
7,500 | $0.27589 | $2,069.18 |
12,500 | $0.27162 | $3,395.25 |
17,500 | $0.26913 | $4,709.77 |
25,000 | $0.26673 | $6,668.25 |