AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2127R-3.3TRG1

DigiKey Part Number
AP2127R-3.3TRG1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2127R-3.3TRG1
Description
IC REG LINEAR 3.3V 300MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
68dB ~ 54dB (100Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Obsolete
This product is no longer manufactured.