AP7384-50V-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2120Z-3.3TRG1

DigiKey Part Number
AP2120Z-3.3TRG1DI-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AP2120Z-3.3TRG1
Description
IC REG LINEAR 3.3V 150MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92
Datasheet
 Datasheet
EDA/CAD Models
AP2120Z-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
65dB (1kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.