
AP1681MTR-HG1 | |
---|---|
DigiKey Part Number | 31-AP1681MTR-HG1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1681MTR-HG1 |
Description | IC LED DRIVER OFFL DIM 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Yes Dimming 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 50kHz ~ 75kHz | |
Dimming | Yes | |
Applications | LED Lighting | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |