
410-292-1 | |
|---|---|
DigiKey Part Number | 1286-410-292-1-ND |
Manufacturer | |
Manufacturer Product Number | 410-292-1 |
Description | NEXYS A7-50T ECE FPGA TRAINER BO |
Customer Reference | |
Detailed Description | Nexys A7-50T Artix 7 FPGA XC7A50T Artix™ 7 FPGA Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Nexys A7-50T Artix 7 FPGA | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | XC7A50T | |
Interconnect System | Pmod | |
Suggested Programming Environment | EDK, ISE, Vivado | |
Note | - | |
Base Product Number |


