
360-076 | |
|---|---|
DigiKey Part Number | 1286-360-076-ND |
Manufacturer | |
Manufacturer Product Number | 360-076 |
Description | EVAL BOARD FOR XCZU2CG |
Customer Reference | |
Detailed Description | XCZU2CG - Video Processing Video Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Processing | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | XCZU2CG | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



