821-22-023-10-003101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821-22-023-10-003101

DigiKey Part Number
ED8200-23-ND
Manufacturer
Manufacturer Product Number
821-22-023-10-003101
Description
CONN SPRING PISTON 23POS PCB
Customer Reference
Detailed Description
23 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
23
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.88000$13.88
10$11.30900$113.09
25$10.42640$260.66
50$9.80460$490.23
100$9.22050$922.05
250$8.50168$2,125.42
500$8.39196$4,195.98
Manufacturers Standard Package