
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.8dBi | |
Features | Cable - 500mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.134" (105.00mm) | |
Applications | Wi-Fi |