
RM24EP32B-BSNC-T | |
|---|---|
DigiKey Part Number | RM24EP32B-BSNC-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM24EP32B-BSNC-T |
Description | IC CBRAM 32KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | CBRAM Memory IC 32Kbit I2C 1 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | CBRAM | |
Memory Size | ||
Memory Organization | 32 Bytes Page Size | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 100µs, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36541 | $1,461.64 |

