
HLMP1719801F | |
---|---|
DigiKey Part Number | HLMP1719801F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1719801F |
Description | LED CBI QUAD GRN/RED/YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 1), Red (x 2), Yellow (x 1) 2.1V Green, 1.8V Red, 1.9V Yellow Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 2), Yellow (x 1) | |
Wavelength - Peak | 565nm, 635nm, 583nm | |
Configuration | 4 Wide | |
Current | - | |
Millicandela Rating | 7mcd Green, 1.8mcd Red, 1.6mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 2.1V Green, 1.8V Red, 1.9V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |